3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-00947

DigiKey Part Number
839-50-00947-ND
Manufacturer
Manufacturer Product Number
50-00947
Description
CONN JACK 3.5MM STEREO MOLD STYL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
50-00947 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
Black
Operating Temperature
-25°C ~ 105°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Phosphor Bronze
Body Color
Silver
Includes
-
Housing Material
Brass
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 027
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1032,40000 Kč324,00 Kč
2530,35480 Kč758,87 Kč
5028,90580 Kč1 445,29 Kč
10027,52420 Kč2 752,42 Kč
25025,79984 Kč6 449,96 Kč
50024,56808 Kč12 284,04 Kč
1 00023,39534 Kč23 395,34 Kč
2 50021,93140 Kč54 828,50 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč