
50-00946 | |
|---|---|
DigiKey Part Number | 839-50-00946-ND |
Manufacturer | |
Manufacturer Product Number | 50-00946 |
Description | CONN PLUG 3.5MM STEREO MOLD STYL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 50-00946 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Insulation Color Black |
Connector Type Phone Plug | Operating Temperature -25°C ~ 105°C |
Gender Male | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.138" (3.50mm) | Body Color Silver |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4802.1310 | SCHURTER Inc. | 366 | 486-3404-ND | 554,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 25 | 14,23680 Kč | 355,92 Kč |
| 50 | 13,55220 Kč | 677,61 Kč |
| 100 | 12,90330 Kč | 1 290,33 Kč |
| 250 | 12,09484 Kč | 3 023,71 Kč |
| 500 | 11,51656 Kč | 5 758,28 Kč |
| 1 000 | 10,96663 Kč | 10 966,63 Kč |
| 2 500 | 10,27995 Kč | 25 699,88 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |






