
50-00620 | |
|---|---|
DigiKey Part Number | 839-50-00620-ND |
Manufacturer | |
Manufacturer Product Number | 50-00620 |
Description | CONN PLUG 1.35MM MOLD STYLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | - | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 105°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 50 | 15,53860 Kč | 776,93 Kč |
| 100 | 14,79310 Kč | 1 479,31 Kč |
| 250 | 13,86624 Kč | 3 466,56 Kč |
| 500 | 13,20354 Kč | 6 601,77 Kč |
| 1 000 | 12,57318 Kč | 12 573,18 Kč |
| 2 500 | 11,78609 Kč | 29 465,22 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |









