
50-00056 | |
|---|---|
DigiKey Part Number | 839-50-00056-ND |
Manufacturer | |
Manufacturer Product Number | 50-00056 |
Description | CONN PWR PLUG 1.35X3.5MM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00056 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Voltage - Rated 20VDC |
Connector Type Plug | Current Rating (Amps) 4 A |
Gender Female | Operating Temperature -25°C ~ 70°C |
Industry Recognized Mating Diameter 1.35mm ID (0.053"), 3.50mm OD (0.138") | Contact Material - Plating Nickel |
Actual Diameter 0.053" (1.35mm ID), 0.138" (3.50mm OD) | Housing Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Phosphor Bronze |
Internal Switch(s) Does Not Contain Switch | Body Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,67520 Kč | 266,88 Kč |
| 50 | 10,15880 Kč | 507,94 Kč |
| 100 | 9,67380 Kč | 967,38 Kč |
| 250 | 9,06776 Kč | 2 266,94 Kč |
| 500 | 8,63480 Kč | 4 317,40 Kč |
| 1 000 | 8,22219 Kč | 8 222,19 Kč |
| 2 500 | 7,70727 Kč | 19 268,17 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



