50-00534
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50-00534
50-00534
50-00534

50-00534

DigiKey Part Number
839-50-00534-ND
Manufacturer
Manufacturer Product Number
50-00534
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
50-00534 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.222" (5.65mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
20VDC
Current Rating (Amps)
8 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 70°C
Contact Material - Plating
Nickel
Body Material
-
Includes
-
Housing Material
Brass
Contact Material
Brass
Thread Size
-
Body Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 618
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,15000 Kč43,15 Kč
1036,71100 Kč367,11 Kč
2534,41240 Kč860,31 Kč
5032,77060 Kč1 638,53 Kč
10031,20240 Kč3 120,24 Kč
25029,24856 Kč7 312,14 Kč
50027,85168 Kč13 925,84 Kč
1 00026,52258 Kč26 522,58 Kč
2 50024,86300 Kč62 157,50 Kč
Unit Price without VAT:43,15000 Kč
Unit Price with VAT:52,21150 Kč