



50-00025 | |
|---|---|
DigiKey Part Number | 839-50-00025-ND |
Manufacturer | |
Manufacturer Product Number | 50-00025 |
Description | CONN PWR JACK 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00025 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | Termination Solder Cup |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Voltage - Rated 20VDC |
Connector Type Jack | Current Rating (Amps) 7 A |
Gender Male | Operating Temperature -25°C ~ 70°C |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Contact Material - Plating Nickel |
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD) | Housing Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Phosphor Bronze |
Internal Switch(s) Does Not Contain Switch | Body Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 12,12000 Kč | 303,00 Kč |
| 50 | 11,54060 Kč | 577,03 Kč |
| 100 | 10,98620 Kč | 1 098,62 Kč |
| 250 | 10,29824 Kč | 2 574,56 Kč |
| 500 | 9,80606 Kč | 4 903,03 Kč |
| 1 000 | 9,33760 Kč | 9 337,60 Kč |
| 2 500 | 8,75281 Kč | 21 882,03 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |










