



PR-2155 | |
|---|---|
DigiKey Part Number | 102-4758-ND |
Manufacturer | |
Manufacturer Product Number | PR-2155 |
Description | POWER JACK, 2.1 X 5.5 MM, STRAIG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PR-2155 Models |
Category | Termination Solder Cup |
Manufacturer Same Sky (Formerly CUI Devices) | Shielding Unshielded |
Packaging Bag | Insulation Color Black |
Part Status Active | Voltage - Rated 20VDC |
Connector Type Jack | Current Rating (Amps) 7 A |
Gender Male | Mating Length/Depth 0.453" (11.50mm) |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 70°C |
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD) | Contact Material - Plating Nickel |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Body Material Brass |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Body Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 23,77500 Kč | 237,75 Kč |
| 25 | 22,28200 Kč | 557,05 Kč |
| 50 | 21,21840 Kč | 1 060,92 Kč |
| 100 | 20,20270 Kč | 2 020,27 Kč |
| 250 | 18,93596 Kč | 4 733,99 Kč |
| 500 | 18,03166 Kč | 9 015,83 Kč |
| 1 000 | 17,17096 Kč | 17 170,96 Kč |
| 2 500 | 16,09628 Kč | 40 240,70 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |






