
30-03691 | |
|---|---|
DigiKey Part Number | 839-30-03691-ND 839-30-03691-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03691 |
Description | WIRE, 5C TS, 20 AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 60 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 5 | 123,55200 Kč | 617,76 Kč |
| 10 | 117,63100 Kč | 1 176,31 Kč |
| 25 | 110,18920 Kč | 2 754,73 Kč |
| 50 | 104,83460 Kč | 5 241,73 Kč |
| 100 | 99,69850 Kč | 9 969,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 71,07889 Kč | 10 875,07 Kč |
| 306 | 67,56346 Kč | 20 674,42 Kč |
| 459 | 65,57322 Kč | 30 098,11 Kč |
| 765 | 63,13371 Kč | 48 297,29 Kč |
| 1 071 | 61,56610 Kč | 65 937,29 Kč |
| 1 530 | 59,93831 Kč | 91 705,61 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |



