New Product
5 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03535

DigiKey Part Number
839-30-03535-ND
839-30-03535-DS-ND
Manufacturer
Manufacturer Product Number
30-03535
Description
CABLE 5COND 20AWG BLACK TPU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21767
Features
Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 586
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
5136,06800 Kč680,34 Kč
10129,53700 Kč1 295,37 Kč
25121,34320 Kč3 033,58 Kč
50115,43440 Kč5 771,72 Kč
100109,77120 Kč10 977,12 Kč
Spool
QuantityUnit PriceExt Price
15378,94974 Kč12 079,31 Kč
30675,03696 Kč22 961,31 Kč
45974,29083 Kč34 099,49 Kč
Manufacturers Standard Package
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč