
30-03594 | |
|---|---|
DigiKey Part Number | 839-30-03594-ND 839-30-03594-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03594 |
Description | CAB CAT5E 4COND 24AWG BLK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 5 | 153,95800 Kč | 769,79 Kč |
| 10 | 146,56600 Kč | 1 465,66 Kč |
| 25 | 137,26800 Kč | 3 431,70 Kč |
| 50 | 130,57820 Kč | 6 528,91 Kč |
| 100 | 124,16540 Kč | 12 416,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 94,26732 Kč | 14 422,90 Kč |
| 306 | 89,58735 Kč | 27 413,73 Kč |
| 459 | 86,93767 Kč | 39 904,39 Kč |
| 765 | 83,68897 Kč | 64 022,06 Kč |
| 1 071 | 81,60204 Kč | 87 395,78 Kč |
| 1 530 | 79,43433 Kč | 121 534,52 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |



