
30-03593 | |
|---|---|
DigiKey Part Number | 839-30-03593-ND 839-30-03593-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03593 |
Description | CAB CAT5E 4COND 24AWG BLK PVC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 5 | 116,58000 Kč | 582,90 Kč |
| 10 | 111,01600 Kč | 1 110,16 Kč |
| 25 | 103,99040 Kč | 2 599,76 Kč |
| 50 | 98,93840 Kč | 4 946,92 Kč |
| 100 | 94,09410 Kč | 9 409,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 70,44484 Kč | 10 778,06 Kč |
| 306 | 66,96167 Kč | 20 490,27 Kč |
| 459 | 64,98950 Kč | 29 830,18 Kč |
| 765 | 62,57184 Kč | 47 867,46 Kč |
| 1 071 | 61,01831 Kč | 65 350,61 Kč |
| 1 530 | 59,40526 Kč | 90 890,05 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |


