New Product
2 Conductor Multi-Conductor Cable Black 14 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03588

DigiKey Part Number
839-30-03588-ND
839-30-03588-DS-ND
Manufacturer
Manufacturer Product Number
30-03588
Description
CABLE 2COND 14AWG BLACK PVC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 199
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1139,01000 Kč139,01 Kč
5124,22400 Kč621,12 Kč
10118,28200 Kč1 182,82 Kč
25110,80240 Kč2 770,06 Kč
50105,41420 Kč5 270,71 Kč
100100,25080 Kč10 025,08 Kč
Spool
QuantityUnit PriceExt Price
15371,69105 Kč10 968,73 Kč
30668,14193 Kč20 851,43 Kč
45966,98362 Kč30 745,48 Kč
Manufacturers Standard Package
Unit Price without VAT:139,01000 Kč
Unit Price with VAT:168,20210 Kč