New at DigiKey
2 Conductor Multi-Conductor Cable Black 14 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5100F2 0101000

DigiKey Part Number
135-5100F20101000-ND
135-5100F20101000-DS-ND
Manufacturer
Manufacturer Product Number
5100F2 0101000
Description
1 FS PR #14 PVC/NYL DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 14 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/27
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.350" (8.89mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style CL3
Features
Direct Burial, Drain Wire, Rip Cord, Water-Blocked
Voltage
300 V
Operating Temperature
-20°C ~ 90°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Grade
-
Qualification
-
Shield Material
Aluminum, Polyester
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Factory Stock: 19 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1057,07300 Kč570,73 Kč
10050,56740 Kč5 056,74 Kč
1 00044,81204 Kč44 812,04 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1040,98800 Kč409,88 Kč
10034,83990 Kč3 483,99 Kč
1 00029,61390 Kč29 613,90 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč