
30-03515 | |
|---|---|
DigiKey Part Number | 839-30-03515-ND 839-30-03515-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03515 |
Description | CABLE 3COND 16AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/0.0098" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.287" (7.29mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 5 | 163,36400 Kč | 816,82 Kč |
| 10 | 155,53200 Kč | 1 555,32 Kč |
| 25 | 145,67560 Kč | 3 641,89 Kč |
| 50 | 138,57420 Kč | 6 928,71 Kč |
| 100 | 131,76040 Kč | 13 176,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 95,70288 Kč | 14 642,54 Kč |
| 306 | 91,34131 Kč | 27 950,44 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |



