
30-03478 | |
|---|---|
DigiKey Part Number | 839-30-03478-ND 839-30-03478-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03478 |
Description | HOOK-UP STRND 22AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Orange 600V 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 5 | 34,64600 Kč | 173,23 Kč |
| 10 | 32,98800 Kč | 329,88 Kč |
| 25 | 30,92600 Kč | 773,15 Kč |
| 50 | 29,44340 Kč | 1 472,17 Kč |
| 100 | 28,02180 Kč | 2 802,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 18,01712 Kč | 2 756,62 Kč |
| 306 | 17,14013 Kč | 5 244,88 Kč |
| 459 | 16,64377 Kč | 7 639,49 Kč |
| 765 | 16,03588 Kč | 12 267,45 Kč |
| 1 071 | 15,64537 Kč | 16 756,19 Kč |
| 1 530 | 15,23988 Kč | 23 317,02 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |




