22 AWG Hook-Up Wire 17/0.0063" White 600V 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03475

DigiKey Part Number
839-30-03475-ND
839-30-03475-DS-ND
Manufacturer
Manufacturer Product Number
30-03475
Description
HOOK-UP STRND 22AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" White 600V 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.093" (2.36mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
502.0' (153.0m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 3530
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 741
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
534,64600 Kč173,23 Kč
1032,98800 Kč329,88 Kč
2530,92600 Kč773,15 Kč
5029,44340 Kč1 472,17 Kč
10028,02180 Kč2 802,18 Kč
Spool
QuantityUnit PriceExt Price
15312,05529 Kč1 844,46 Kč
30611,47069 Kč3 510,03 Kč
45911,13991 Kč5 113,22 Kč
76510,73478 Kč8 212,11 Kč
1 07110,47488 Kč11 218,60 Kč
1 53010,20489 Kč15 613,48 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč