
30-03408 | |
|---|---|
DigiKey Part Number | 839-30-03408-ND 839-30-03408-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03408 |
Description | CABLE 4COND 26AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,45000 Kč | 81,45 Kč |
| 2 | 77,59000 Kč | 155,18 Kč |
| 3 | 75,40333 Kč | 226,21 Kč |
| 5 | 72,73800 Kč | 363,69 Kč |
| 7 | 71,03000 Kč | 497,21 Kč |
| 10 | 69,28100 Kč | 692,81 Kč |
| 25 | 64,91480 Kč | 1 622,87 Kč |
| 50 | 61,77760 Kč | 3 088,88 Kč |
| 100 | 58,76770 Kč | 5 876,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 41,36863 Kč | 6 329,40 Kč |
| 306 | 39,33601 Kč | 12 036,82 Kč |
| 459 | 38,18516 Kč | 17 526,99 Kč |
| 765 | 36,77434 Kč | 28 132,37 Kč |
| 1 071 | 35,86824 Kč | 38 414,89 Kč |
| 1 530 | 34,92742 Kč | 53 438,95 Kč |
| 3 825 | 32,59821 Kč | 124 688,15 Kč |
| Unit Price without VAT: | 81,45000 Kč |
|---|---|
| Unit Price with VAT: | 98,55450 Kč |


