
30-03392 | |
|---|---|
DigiKey Part Number | 839-30-03392-ND 839-30-03392-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03392 |
Description | CABLE 4COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,41000 Kč | 108,41 Kč |
| 5 | 96,78800 Kč | 483,94 Kč |
| 10 | 92,15700 Kč | 921,57 Kč |
| 25 | 86,34720 Kč | 2 158,68 Kč |
| 50 | 82,16240 Kč | 4 108,12 Kč |
| 100 | 78,14810 Kč | 7 814,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 56,21176 Kč | 8 600,40 Kč |
| 306 | 53,43879 Kč | 16 352,27 Kč |
| 459 | 51,86876 Kč | 23 807,76 Kč |
| 765 | 49,94435 Kč | 38 207,43 Kč |
| 1 071 | 48,70824 Kč | 52 166,53 Kč |
| 1 530 | 47,42441 Kč | 72 559,35 Kč |
| 3 825 | 44,46811 Kč | 170 090,52 Kč |
| Unit Price without VAT: | 108,41000 Kč |
|---|---|
| Unit Price with VAT: | 131,17610 Kč |





