
30-03390 | |
|---|---|
DigiKey Part Number | 839-30-03390-ND 839-30-03390-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03390 |
Description | CABLE 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.149" (3.78mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,35000 Kč | 147,35 Kč |
| 5 | 131,52000 Kč | 657,60 Kč |
| 10 | 125,22600 Kč | 1 252,26 Kč |
| 25 | 117,29080 Kč | 2 932,27 Kč |
| 50 | 111,58600 Kč | 5 579,30 Kč |
| 100 | 106,11730 Kč | 10 611,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 77,63320 Kč | 11 877,88 Kč |
| 306 | 73,78712 Kč | 22 578,86 Kč |
| 459 | 71,60943 Kč | 32 868,73 Kč |
| 765 | 68,93999 Kč | 52 739,09 Kč |
| 1 071 | 67,22498 Kč | 71 997,95 Kč |
| 1 530 | 65,44418 Kč | 100 129,60 Kč |
| Unit Price without VAT: | 147,35000 Kč |
|---|---|
| Unit Price with VAT: | 178,29350 Kč |




