
30-00670 | |
|---|---|
DigiKey Part Number | 839-30-00670-ND 839-30-00670-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00670 |
Description | CABLE 4COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 5 | 73,92800 Kč | 369,64 Kč |
| 10 | 70,39100 Kč | 703,91 Kč |
| 25 | 65,95400 Kč | 1 648,85 Kč |
| 50 | 62,76680 Kč | 3 138,34 Kč |
| 100 | 59,70830 Kč | 5 970,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 41,48915 Kč | 6 347,84 Kč |
| 306 | 39,45016 Kč | 12 071,75 Kč |
| 459 | 38,29632 Kč | 17 578,01 Kč |
| 765 | 36,88180 Kč | 28 214,58 Kč |
| 1 071 | 35,97289 Kč | 38 526,97 Kč |
| 1 530 | 35,02940 Kč | 53 594,98 Kč |
| 3 825 | 32,69370 Kč | 125 053,40 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |





