
30-03381 | |
|---|---|
DigiKey Part Number | 839-30-03381-ND 839-30-03381-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03381 |
Description | CABLE 4COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,69000 Kč | 74,69 Kč |
| 2 | 71,26000 Kč | 142,52 Kč |
| 3 | 69,28333 Kč | 207,85 Kč |
| 5 | 66,82800 Kč | 334,14 Kč |
| 7 | 65,24143 Kč | 456,69 Kč |
| 10 | 63,62500 Kč | 636,25 Kč |
| 25 | 59,63000 Kč | 1 490,75 Kč |
| 50 | 56,74620 Kč | 2 837,31 Kč |
| 100 | 53,98530 Kč | 5 398,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 37,55144 Kč | 5 745,37 Kč |
| 306 | 35,70814 Kč | 10 926,69 Kč |
| 459 | 34,66442 Kč | 15 910,97 Kč |
| 765 | 33,38533 Kč | 25 539,78 Kč |
| 1 071 | 32,56401 Kč | 34 876,05 Kč |
| 1 530 | 31,71107 Kč | 48 517,94 Kč |
| 3 825 | 29,59973 Kč | 113 218,97 Kč |
| Unit Price without VAT: | 74,69000 Kč |
|---|---|
| Unit Price with VAT: | 90,37490 Kč |


