
30-03370 | |
|---|---|
DigiKey Part Number | 839-30-03370-ND 839-30-03370-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03370 |
Description | CABLE 4COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,93000 Kč | 85,93 Kč |
| 2 | 81,97500 Kč | 163,95 Kč |
| 3 | 79,61667 Kč | 238,85 Kč |
| 5 | 76,85800 Kč | 384,29 Kč |
| 7 | 75,05000 Kč | 525,35 Kč |
| 10 | 73,17500 Kč | 731,75 Kč |
| 25 | 68,56840 Kč | 1 714,21 Kč |
| 50 | 65,24760 Kč | 3 262,38 Kč |
| 100 | 62,07050 Kč | 6 207,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 34,70523 Kč | 5 309,90 Kč |
| 306 | 33,00268 Kč | 10 098,82 Kč |
| 459 | 32,03987 Kč | 14 706,30 Kč |
| 765 | 30,85897 Kč | 23 607,11 Kč |
| 1 071 | 30,10032 Kč | 32 237,44 Kč |
| 1 530 | 29,31280 Kč | 44 848,58 Kč |
| 3 825 | 27,36378 Kč | 104 666,46 Kč |
| 7 650 | 26,52765 Kč | 202 936,52 Kč |
| Unit Price without VAT: | 85,93000 Kč |
|---|---|
| Unit Price with VAT: | 103,97530 Kč |



