
30-03226 | |
|---|---|
DigiKey Part Number | 839-30-03226-ND 839-30-03226-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03226 |
Description | CABLE 5COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 5 | 80,74800 Kč | 403,74 Kč |
| 10 | 76,87500 Kč | 768,75 Kč |
| 25 | 72,04160 Kč | 1 801,04 Kč |
| 50 | 68,55140 Kč | 3 427,57 Kč |
| 100 | 65,21080 Kč | 6 521,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 46,53837 Kč | 7 120,37 Kč |
| 306 | 44,24833 Kč | 13 539,99 Kč |
| 459 | 42,95209 Kč | 19 715,01 Kč |
| 765 | 41,36284 Kč | 31 642,57 Kč |
| 1 071 | 40,34210 Kč | 43 206,39 Kč |
| 1 530 | 39,28178 Kč | 60 101,12 Kč |
| 3 825 | 36,65782 Kč | 140 216,16 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |


