
30-03220 | |
|---|---|
DigiKey Part Number | 839-30-03220-ND 839-30-03220-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03220 |
Description | CABLE 4COND 30AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 30 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 10/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 5 | 65,72400 Kč | 328,62 Kč |
| 10 | 62,59500 Kč | 625,95 Kč |
| 25 | 58,65160 Kč | 1 466,29 Kč |
| 50 | 55,82100 Kč | 2 791,05 Kč |
| 100 | 53,10600 Kč | 5 310,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 27,60072 Kč | 4 222,91 Kč |
| 306 | 26,25160 Kč | 8 032,99 Kč |
| 459 | 25,48765 Kč | 11 698,83 Kč |
| 765 | 24,55092 Kč | 18 781,45 Kč |
| 1 071 | 24,05320 Kč | 25 760,98 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |


