
30-03208 | |
|---|---|
DigiKey Part Number | 839-30-03208-ND 839-30-03208-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03208 |
Description | CABLE 3COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 105/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 5 | 122,37600 Kč | 611,88 Kč |
| 10 | 116,51800 Kč | 1 165,18 Kč |
| 25 | 109,15600 Kč | 2 728,90 Kč |
| 50 | 103,84780 Kč | 5 192,39 Kč |
| 100 | 98,76200 Kč | 9 876,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 71,99294 Kč | 11 014,92 Kč |
| 306 | 68,43085 Kč | 20 939,84 Kč |
| 459 | 67,28830 Kč | 30 885,33 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |


