



30-00368 | |
|---|---|
DigiKey Part Number | 839-30-00368-ND |
Manufacturer | |
Manufacturer Product Number | 30-00368 |
Description | CABLE 3COND 20AWG BLACK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 504,19000 Kč | 8 504,19 Kč |
| 2 | 8 086,43500 Kč | 16 172,87 Kč |
| 3 | 7 849,96333 Kč | 23 549,89 Kč |
| 5 | 7 614,79800 Kč | 38 073,99 Kč |
| Unit Price without VAT: | 8 504,19000 Kč |
|---|---|
| Unit Price with VAT: | 10 290,06990 Kč |









