
30-03174 | |
|---|---|
DigiKey Part Number | 839-30-03174-ND 839-30-03174-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03174 |
Description | CABLE 2COND 18AWG WHITE/BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, White 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,03000 Kč | 73,03 Kč |
| 2 | 69,59500 Kč | 139,19 Kč |
| 3 | 67,69000 Kč | 203,07 Kč |
| 5 | 65,33000 Kč | 326,65 Kč |
| 7 | 63,78571 Kč | 446,50 Kč |
| 10 | 62,21000 Kč | 622,10 Kč |
| 25 | 58,29000 Kč | 1 457,25 Kč |
| 50 | 55,47720 Kč | 2 773,86 Kč |
| 100 | 52,77860 Kč | 5 277,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 36,60497 Kč | 5 600,56 Kč |
| 306 | 34,80791 Kč | 10 651,22 Kč |
| 459 | 33,79139 Kč | 15 510,25 Kč |
| 765 | 32,54494 Kč | 24 896,88 Kč |
| 1 071 | 31,74440 Kč | 33 998,25 Kč |
| 1 530 | 30,91309 Kč | 47 297,03 Kč |
| 3 825 | 28,85594 Kč | 110 373,97 Kč |
| Unit Price without VAT: | 73,03000 Kč |
|---|---|
| Unit Price with VAT: | 88,36630 Kč |


