
30-02981 | |
|---|---|
DigiKey Part Number | 839-30-02981-ND 839-30-02981-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02981 |
Description | CABLE 6COND 26AWG BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,90000 Kč | 87,90 Kč |
| 2 | 83,73500 Kč | 167,47 Kč |
| 3 | 81,37667 Kč | 244,13 Kč |
| 5 | 78,53000 Kč | 392,65 Kč |
| 7 | 76,68429 Kč | 536,79 Kč |
| 10 | 74,78000 Kč | 747,80 Kč |
| 25 | 70,07200 Kč | 1 751,80 Kč |
| 50 | 66,68100 Kč | 3 334,05 Kč |
| 100 | 63,42940 Kč | 6 342,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 44,80765 Kč | 6 855,57 Kč |
| 306 | 42,60281 Kč | 13 036,46 Kč |
| 459 | 41,35503 Kč | 18 981,96 Kč |
| 765 | 39,82532 Kč | 30 466,37 Kč |
| 1 071 | 38,84318 Kč | 41 601,05 Kč |
| 1 530 | 37,82265 Kč | 57 868,65 Kč |
| 3 825 | 35,29718 Kč | 135 011,71 Kč |
| Unit Price without VAT: | 87,90000 Kč |
|---|---|
| Unit Price with VAT: | 106,35900 Kč |





