
30-03024 | |
|---|---|
DigiKey Part Number | 839-30-03024-ND 839-30-03024-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03024 |
Description | CABLE 6COND 26AWG BLK SHLD TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 5 | 128,34000 Kč | 641,70 Kč |
| 10 | 122,20800 Kč | 1 222,08 Kč |
| 25 | 114,47280 Kč | 2 861,82 Kč |
| 50 | 108,90400 Kč | 5 445,20 Kč |
| 100 | 103,56630 Kč | 10 356,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 78,33902 Kč | 11 985,87 Kč |
| 306 | 74,45987 Kč | 22 784,72 Kč |
| 459 | 72,26331 Kč | 33 168,86 Kč |
| 765 | 69,57090 Kč | 53 221,74 Kč |
| 1 071 | 67,84099 Kč | 72 657,70 Kč |
| 1 530 | 66,04434 Kč | 101 047,84 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |



