
30-02976 | |
|---|---|
DigiKey Part Number | 839-30-02976-ND 839-30-02976-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02976 |
Description | CABLE 5COND 24AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,30000 Kč | 118,30 Kč |
| 5 | 105,67200 Kč | 528,36 Kč |
| 10 | 100,59800 Kč | 1 005,98 Kč |
| 25 | 94,24520 Kč | 2 356,13 Kč |
| 50 | 89,67300 Kč | 4 483,65 Kč |
| 100 | 85,28620 Kč | 8 528,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 60,73131 Kč | 9 291,89 Kč |
| 306 | 57,73203 Kč | 17 666,00 Kč |
| 459 | 56,03427 Kč | 25 719,73 Kč |
| 765 | 53,95322 Kč | 41 274,21 Kč |
| 1 071 | 52,61615 Kč | 56 351,90 Kč |
| 1 530 | 51,22772 Kč | 78 378,41 Kč |
| 3 825 | 48,31633 Kč | 184 809,96 Kč |
| Unit Price without VAT: | 118,30000 Kč |
|---|---|
| Unit Price with VAT: | 143,14300 Kč |



