30-02479
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02479

DigiKey Part Number
839-30-02479-1-ND
Manufacturer
Manufacturer Product Number
30-02479
Description
CABLE 10COND 28AWG BLK SHLD 1M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 28 AWG Spiral 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Spiral
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,45000 Kč217,45 Kč
5177,95600 Kč889,78 Kč
10138,42500 Kč1 384,25 Kč
Manufacturers Standard Package
Unit Price without VAT:217,45000 Kč
Unit Price with VAT:263,11450 Kč
Alternate Length
CABLE 10COND 28AWG BLACK SHLD
In-Stock: 2087
Unit Price: 193,03000 Kč
CABLE 10COND 28AWG BLK SHLD 5M
In-Stock: 8
Unit Price: 1 066,60000 Kč
CABLE 10COND 28AWG BLK SHLD 30M
In-Stock: 2
Unit Price: 4 162,22000 Kč