
30-02479 | |
|---|---|
DigiKey Part Number | 839-30-02479-ND 839-30-02479-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02479 |
Description | CABLE 10COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 28 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,03000 Kč | 193,03 Kč |
| 5 | 172,31600 Kč | 861,58 Kč |
| 10 | 164,04300 Kč | 1 640,43 Kč |
| 25 | 153,63120 Kč | 3 840,78 Kč |
| 50 | 146,13340 Kč | 7 306,67 Kč |
| 100 | 138,94470 Kč | 13 894,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 93,12765 Kč | 14 248,53 Kč |
| 306 | 88,50288 Kč | 27 081,88 Kč |
| 459 | 85,88401 Kč | 39 420,76 Kč |
| 765 | 82,67367 Kč | 63 245,36 Kč |
| 1 071 | 80,61108 Kč | 86 334,47 Kč |
| 1 530 | 78,46862 Kč | 120 056,99 Kč |
| Unit Price without VAT: | 193,03000 Kč |
|---|---|
| Unit Price with VAT: | 233,56630 Kč |






