
30-02437 | |
|---|---|
DigiKey Part Number | 839-30-02437-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02437 |
Description | CABLE 5COND 24AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 24 AWG Spiral Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21296 |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Strand 26/38 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.161" (4.09mm) | Spool Size 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 5 | 151,64800 Kč | 758,24 Kč |
| 10 | 144,38200 Kč | 1 443,82 Kč |
| 25 | 135,23560 Kč | 3 380,89 Kč |
| 50 | 128,64220 Kč | 6 432,11 Kč |
| 100 | 122,32590 Kč | 12 232,59 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |



