5 Conductor Multi-Conductor Cable Black 24 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02437

DigiKey Part Number
839-30-02437-ND
Manufacturer
Manufacturer Product Number
30-02437
Description
CABLE 5COND 24AWG BLK SHLD 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 24 AWG Spiral 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Spiral
Mfr
Length
502.0' (153.0m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 21296
Cable Type
Voltage
300 V
Number of Conductors
5
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Strand
26/38
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.161" (4.09mm)
Spool Size
502.0' (153.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 944,64000 Kč12 944,64 Kč
212 305,67000 Kč24 611,34 Kč
311 944,01333 Kč35 832,04 Kč
511 500,52000 Kč57 502,60 Kč
711 215,72143 Kč78 510,05 Kč
1010 919,88400 Kč109 198,84 Kč
Manufacturers Standard Package
Unit Price without VAT:12 944,64000 Kč
Unit Price with VAT:15 663,01440 Kč
Alternate Length
CABLE 5COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 5COND 24AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 5COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 5COND 24AWG BLK SHLD METER
In-Stock: 260
Unit Price: 169,87000 Kč