
30-02411 | |
|---|---|
DigiKey Part Number | 839-30-02411-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02411 |
Description | CABLE 2COND 20AWG BLK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG Spiral Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21296 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Strand 41/36 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.161" (4.09mm) | Spool Size 502.0' (153.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 161,84000 Kč | 161,84 Kč |
| 5 | 144,61200 Kč | 723,06 Kč |
| 10 | 137,68800 Kč | 1 376,88 Kč |
| 25 | 128,96200 Kč | 3 224,05 Kč |
| 50 | 122,68460 Kč | 6 134,23 Kč |
| 100 | 116,66570 Kč | 11 666,57 Kč |
| Unit Price without VAT: | 161,84000 Kč |
|---|---|
| Unit Price with VAT: | 195,82640 Kč |




