2 Conductor Multi-Conductor Cable Black 20 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02411

DigiKey Part Number
839-30-02411-ND
Manufacturer
Manufacturer Product Number
30-02411
Description
CABLE 2COND 20AWG BLK SHLD 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 20 AWG Spiral 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Spiral
Mfr
Length
502.0' (153.0m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 21296
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Strand
41/36
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.161" (4.09mm)
Spool Size
502.0' (153.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 391,53000 Kč13 391,53 Kč
212 730,19500 Kč25 460,39 Kč
312 355,84000 Kč37 067,52 Kč
511 896,85400 Kč59 484,27 Kč
711 602,03429 Kč81 214,24 Kč
1011 295,81800 Kč112 958,18 Kč
Manufacturers Standard Package
Unit Price without VAT:13 391,53000 Kč
Unit Price with VAT:16 203,75130 Kč
Alternate Length
CABLE 2COND 20AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG BLACK SHLD 1M
In-Stock: 94
Unit Price: 173,31000 Kč
CABLE 2COND 20AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG BLK METER
In-Stock: 124
Unit Price: 161,84000 Kč