
30-02339 | |
|---|---|
DigiKey Part Number | 839-30-02339-ND 839-30-02339-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02339 |
Description | CBL 2CON 26AWG BLK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 5 | 47,70800 Kč | 238,54 Kč |
| 10 | 45,44000 Kč | 454,40 Kč |
| 25 | 42,58400 Kč | 1 064,60 Kč |
| 50 | 40,53040 Kč | 2 026,52 Kč |
| 100 | 38,56700 Kč | 3 856,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 26,32712 Kč | 4 028,05 Kč |
| 306 | 25,03977 Kč | 7 662,17 Kč |
| 459 | 24,31240 Kč | 11 159,39 Kč |
| 765 | 23,42004 Kč | 17 916,33 Kč |
| 1 071 | 22,84724 Kč | 24 469,39 Kč |
| 1 530 | 22,25225 Kč | 34 045,94 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


