



30-00695 | |
|---|---|
DigiKey Part Number | 839-30-00695-ND |
Manufacturer | |
Manufacturer Product Number | 30-00695 |
Description | CABLE 2COND 26AWG BLACK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 161,10000 Kč | 5 161,10 Kč |
| 2 | 4 908,91000 Kč | 9 817,82 Kč |
| 3 | 4 766,33667 Kč | 14 299,01 Kč |
| 5 | 4 591,50600 Kč | 22 957,53 Kč |
| 7 | 4 479,23286 Kč | 31 354,63 Kč |
| 10 | 4 456,53200 Kč | 44 565,32 Kč |
| Unit Price without VAT: | 5 161,10000 Kč |
|---|---|
| Unit Price with VAT: | 6 244,93100 Kč |









