
30-02101 | |
|---|---|
DigiKey Part Number | 839-30-02101-ND 839-30-02101-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02101 |
Description | HOOK-UP SOLID 24AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Brown 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 24,61000 Kč | 123,05 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,98920 Kč | 549,73 Kč |
| 50 | 20,93500 Kč | 1 046,75 Kč |
| 100 | 19,92920 Kč | 1 992,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 7,94207 Kč | 2 422,33 Kč |
| 610 | 7,55618 Kč | 4 609,27 Kč |
| 915 | 7,33760 Kč | 6 713,90 Kč |
| 1 525 | 7,07006 Kč | 10 781,84 Kč |
| 2 135 | 6,89816 Kč | 14 727,57 Kč |
| 3 050 | 6,71970 Kč | 20 495,08 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |







