
30-02100 | |
|---|---|
DigiKey Part Number | 839-30-02100-ND 839-30-02100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02100 |
Description | HOOK-UP SOLID 24AWG GRAY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire Solid Gray 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč |
| 2 | 24,96500 Kč | 49,93 Kč |
| 3 | 24,27333 Kč | 72,82 Kč |
| 5 | 23,47000 Kč | 117,35 Kč |
| 7 | 22,91571 Kč | 160,41 Kč |
| 10 | 22,34600 Kč | 223,46 Kč |
| 25 | 20,94760 Kč | 523,69 Kč |
| 50 | 19,94880 Kč | 997,44 Kč |
| 100 | 18,98760 Kč | 1 898,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 7,56521 Kč | 2 307,39 Kč |
| 610 | 7,19751 Kč | 4 390,48 Kč |
| 915 | 6,98945 Kč | 6 395,35 Kč |
| 1 525 | 6,73446 Kč | 10 270,05 Kč |
| 2 135 | 6,57080 Kč | 14 028,66 Kč |
| 3 050 | 6,40074 Kč | 19 522,26 Kč |
| 7 625 | 5,98026 Kč | 45 599,48 Kč |
| 15 250 | 5,67689 Kč | 86 572,57 Kč |
| 30 500 | 5,46158 Kč | 166 578,19 Kč |
| Unit Price without VAT: | 26,22000 Kč |
|---|---|
| Unit Price with VAT: | 31,72620 Kč |




