30-02120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02100

DigiKey Part Number
839-30-02100-152-ND
Manufacturer
Manufacturer Product Number
30-02100
Description
HOOK-UP SOLID 24AWG GRAY 498.7'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Gray 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 067,84000 Kč3 067,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3 067,84000 Kč
Unit Price with VAT:3 712,08640 Kč
Alternate Length
HOOK-UP SOLID 24AWG GRAY
In-Stock: 2087
Unit Price: 26,22000 Kč
HOOK-UP SOLID 24AWG GRAY 3.28'
In-Stock: 17
Unit Price: 27,26000 Kč
HOOK-UP SOLID 24AWG GRAY 98.43'
In-Stock: 11
Unit Price: 653,52000 Kč
HOOK-UP SOLID 24AWG GRAY 16.40'
In-Stock: 14
Unit Price: 115,47000 Kč