
30-01967 | |
|---|---|
DigiKey Part Number | 839-30-01967-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01967 |
Description | CABLE 10COND 24AWG BLACK 5M |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 24 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Ratings UL Style 21296 |
Number of Conductors 10 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 26/38 | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Material Copper, Tinned | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 463,35000 Kč | 1 463,35 Kč |
| 5 | 1 197,39000 Kč | 5 986,95 Kč |
| Unit Price without VAT: | 1 463,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 770,65350 Kč |


