
30-01967 | |
|---|---|
DigiKey Part Number | 839-30-01967-ND 839-30-01967-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01967 |
Description | CABLE 10COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 21296 |
Number of Conductors 10 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 26/38 | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Material Copper, Tinned | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 268,35000 Kč | 268,35 Kč |
| 5 | 239,54600 Kč | 1 197,73 Kč |
| 10 | 227,99600 Kč | 2 279,96 Kč |
| 25 | 213,49080 Kč | 5 337,27 Kč |
| 50 | 203,03800 Kč | 10 151,90 Kč |
| 100 | 193,01150 Kč | 19 301,15 Kč |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 146,71013 Kč | 22 446,65 Kč |
| 306 | 144,52252 Kč | 44 223,89 Kč |
| Unit Price without VAT: | 268,35000 Kč |
|---|---|
| Unit Price with VAT: | 324,70350 Kč |



