9 Conductor Multi-Conductor Cable Black 28 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01961

DigiKey Part Number
839-30-01961-1-ND
Manufacturer
Manufacturer Product Number
30-01961
Description
CABLE 9COND 28AWG BLACK 1M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 28 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,41000 Kč185,41 Kč
5151,69000 Kč758,45 Kč
10117,98800 Kč1 179,88 Kč
Manufacturers Standard Package
Unit Price without VAT:185,41000 Kč
Unit Price with VAT:224,34610 Kč
Alternate Length
CABLE 9COND 28AWG BLACK 502'
In-Stock: 6
Unit Price: 14 263,52000 Kč
CABLE 9COND 28AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 9COND 28AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 9COND 28AWG BLK METER
In-Stock: 198
Unit Price: 165,46000 Kč