9 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01961

DigiKey Part Number
839-30-01961-ND
Manufacturer
Manufacturer Product Number
30-01961
Description
CABLE 9COND 28AWG BLACK 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 263,52000 Kč14 263,52 Kč
213 558,51500 Kč27 117,03 Kč
313 159,51667 Kč39 478,55 Kč
512 670,27800 Kč63 351,39 Kč
712 356,00286 Kč86 492,02 Kč
1012 029,56500 Kč120 295,65 Kč
Manufacturers Standard Package
Unit Price without VAT:14 263,52000 Kč
Unit Price with VAT:17 258,85920 Kč
Alternate Length
CABLE 9COND 28AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 9COND 28AWG BLACK 1M
In-Stock: 7
Unit Price: 185,41000 Kč
CABLE 9COND 28AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 9COND 28AWG BLK METER
In-Stock: 198
Unit Price: 165,46000 Kč