
30-01907 | |
|---|---|
DigiKey Part Number | 839-30-01907-ND 839-30-01907-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01907 |
Description | CABLE 2COND 32AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,66000 Kč | 56,66 Kč |
| 2 | 53,95000 Kč | 107,90 Kč |
| 3 | 52,42333 Kč | 157,27 Kč |
| 5 | 50,57600 Kč | 252,88 Kč |
| 7 | 49,39714 Kč | 345,78 Kč |
| 10 | 48,15900 Kč | 481,59 Kč |
| 25 | 45,13440 Kč | 1 128,36 Kč |
| 50 | 42,96400 Kč | 2 148,20 Kč |
| 100 | 40,87890 Kč | 4 087,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 27,37987 Kč | 4 189,12 Kč |
| 306 | 26,04157 Kč | 7 968,72 Kč |
| 459 | 25,28373 Kč | 11 605,23 Kč |
| 765 | 24,35450 Kč | 18 631,19 Kč |
| 1 071 | 23,75807 Kč | 25 444,89 Kč |
| 1 530 | 23,13873 Kč | 35 402,26 Kč |
| 3 825 | 21,60586 Kč | 82 642,41 Kč |
| 7 650 | 20,56964 Kč | 157 357,75 Kč |
| Unit Price without VAT: | 56,66000 Kč |
|---|---|
| Unit Price with VAT: | 68,55860 Kč |



