24 AWG Hook-Up Wire 41/0.0031" Black 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01763

DigiKey Part Number
839-30-01763-5-ND
Manufacturer
Manufacturer Product Number
30-01763
Description
HOOK-UP STRND 24AWG BLACK 16.4'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 41/0.0031" Black 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 24AWG BLACK
In-Stock: 1185
Unit Price: 22,47000 Kč
HOOK-UP STRND 24AWG BLACK 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BLACK 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BLACK 3.28'
In-Stock: 0
Unit Price: