22 AWG Hook-Up Wire 17/0.0063" Gray 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01760

DigiKey Part Number
839-30-01760-1-ND
Manufacturer
Manufacturer Product Number
30-01760
Description
HOOK-UP STRND 22AWG GRAY 3.28'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Gray 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.051" (1.30mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.010" (0.25mm)
Part Status
Discontinued at DigiKey
Length
3.28' (1.00m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket Color
Conductor Material
Ratings
UL Style 11028
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
525,66000 Kč128,30 Kč
1019,96900 Kč199,69 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč
Alternate Length
HOOK-UP STRND 22AWG GRAY
In-Stock: 1009
Unit Price: 26,25000 Kč
HOOK-UP STRND 22AWG GRAY 16.4'
In-Stock: 4
Unit Price: 135,86000 Kč
HOOK-UP STRND 22AWG GRAY 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG GRAY 498.7'
In-Stock: 1
Unit Price: 3 683,89000 Kč