
30-01760 | |
|---|---|
DigiKey Part Number | 839-30-01760-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01760 |
Description | HOOK-UP STRND 22AWG GRAY 16.4' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Gray 600V 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Discontinued at DigiKey | Length 16.40' (5.00m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 17/0.0063" | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 5 | 111,20600 Kč | 556,03 Kč |
| 10 | 86,49100 Kč | 864,91 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |


