22 AWG Hook-Up Wire 17/0.0063" Red 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01752

DigiKey Part Number
839-30-01752-5-ND
Manufacturer
Manufacturer Product Number
30-01752
Description
HOOK-UP STRND 22AWG RED 16.4'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Red 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
5111,20600 Kč556,03 Kč
1086,49100 Kč864,91 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč
Alternate Length
HOOK-UP STRND 22AWG RED
In-Stock: 1098
Unit Price: 31,92000 Kč
HOOK-UP STRND 22AWG RED 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG RED 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG RED 498.7'
In-Stock: 0
Unit Price: